TyoHM KNP 1WL 10R J H PA S
| Manufacturer | TyoHMAsian Brands |
| MPN | KNP 1WL 10R J H PA S |
| LCSC Part # | C3039438 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% Through Hole,D4.5xL11mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 10Ω | |
| Power(Watts) | - | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 10Ω | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,610
1,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0583 | $ 0.58 |
| 100+ | $ 0.0467 | $ 4.67 |
| 300+ | $ 0.0409 | $ 12.27 |
| 2,000+ | $ 0.0351 | $ 70.20 |
| 4,000+ | $ 0.0316 | $ 126.40 |
| 10,000+ | $ 0.0299 | $ 299.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 10Ω | |
| Power(Watts) | - | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 10Ω | |
| Power(Watts) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | +4000ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Report an ErrorShow similar products (0) >
C3039438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



