Hanbo Electronic MC-238-H92
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | MC-238-H92 |
| LCSC Part # | C3039319 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 3.1 Type-C 24POS SMD |
| Datasheet | Hanbo Electronic MC-238-H92 |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 9.2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 9.2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
In-Stock: 625
625 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.584$ 0.5548 | $ 0.55 |
| 10+ | $ 0.462$ 0.4389 | $ 4.39 |
| 30+ | $ 0.4099$ 0.3895 | $ 11.69 |
| 100+ | $ 0.3449$ 0.3277 | $ 32.77 |
| 450+ | $ 0.301$ 0.2860 | $ 128.70 |
| 900+ | $ 0.2831$ 0.2690 | $ 242.10 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 9.2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Center Height | - | |
| Voltage Rating | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 9.2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C3039319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



