AnBon BAV70W
| Manufacturer | AnBonAsian Brands |
| MPN | BAV70W |
| LCSC Part # | C3038807 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-323-3 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,920
1,920 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0325 | $ 0.65 |
| 200+ | $ 0.0249 | $ 4.98 |
| 600+ | $ 0.0207 | $ 12.42 |
| 3,000+ | $ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.0175 | $ 157.50 |
| 21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-323-3 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



