LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI 1N4002 product image
  • 1N4002 thumbnail 1
  • 1N4002 thumbnail 2
  • 1N4002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI 1N4002RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
1N4002
LCSC Part #
C3038772
Packaging
SMA
Customer #
Key Attributes
DIODE STANDARD 100V 1A SMA
Datasheetpdf iconYONGYUTAI 1N4002
In-Stock: 8,450
8,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.48
500+$ 0.0074$ 3.70
2,000+$ 0.0063$ 12.60
4,000+$ 0.0056$ 22.40
24,000+$ 0.005$ 120.00
50,000+$ 0.0047$ 235.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMA
Operating Junction Temperature Range-65℃~+175℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA@100V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package compliant with UL flammability rating 94V-0
  • Surface mount application
  • Low reverse leakage
  • Built-in stress relief for automatic placement
  • High forward surge current capability
  • High temperature soldering guaranteed: 260℃/10 seconds at terminals