LIZ CR1206F4R500G
| Manufacturer | LIZAsian Brands |
| MPN | CR1206F4R500G |
| LCSC Part # | C3038140 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 500mΩ ±1% 250mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ | |
| Packaging | 1206 | |
| Resistance | 500mΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | -250ppm/℃~+500ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0121 | $ 0.61 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,500+ | $ 0.0083 | $ 12.45 |
| 5,000+ | $ 0.0069 | $ 34.50 |
| 25,000+ | $ 0.0062 | $ 155.00 |
| 50,000+ | $ 0.0058 | $ 290.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ | |
| Packaging | 1206 | |
| Resistance | 500mΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | -250ppm/℃~+500ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



