LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JingYang SMCJ28CAX product image
  • SMCJ28CAX thumbnail 1
  • SMCJ28CAX thumbnail 2
  • SMCJ28CAX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JingYang SMCJ28CAXRoHS

Manufacturer
JingYangAsian Brands
MPN
SMCJ28CAX
LCSC Part #
C3038089
Packaging
SMC
Customer #
Key Attributes
28VWM 45.4VC SMC
Datasheetpdf iconJingYang SMCJ28CAX
In-Stock: 3,775
3,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0967$ 0.0822$ 0.41
50+$ 0.0774$ 0.0658$ 3.29
150+$ 0.0677$ 0.0576$ 8.64
500+$ 0.0605$ 0.0515$ 25.75
3,000+$ 0.0502$ 0.0427$ 128.10
6,000+$ 0.0473$ 0.0403$ 241.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJingYang
PackagingSMC
Clamping Voltage45.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)33A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown31.1V
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)28V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Working peak reverse voltage range – 5.0V to 440V.
  • Peak power dissipation 1500W @10×1000 us Pulse
  • Low profile package.
  • Excellent clamping capability.
  • Glass passivated junction.
  • Fast response time: typically less than 1 ns for Uni - direction. Less than 5 ns for Bi - direction, from 0 Volts to BV min
  • Typical IR less than 1uA above 10V.
  • Plastic material has UL flammability classification 94V - O
  • RoHS compliant in lead - free versions