Sencoch GZP170-701A
| Manufacturer | SencochAsian Brands |
| MPN | GZP170-701A |
| LCSC Part # | C3037991 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Piezo-resistive pressure sensor chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | SOP-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 372
372 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8221 | $ 0.82 |
| 10+ | $ 0.6561 | $ 6.56 |
| 30+ | $ 0.5723 | $ 17.17 |
| 100+ | $ 0.4885 | $ 48.85 |
| 500+ | $ 0.4369 | $ 218.45 |
| 1,000+ | $ 0.4111 | $ 411.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Sencoch | |
| Packaging | SOP-8 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
