PULSE PE-51687NL
| Manufacturer | |
| Mfr. Part # | PE-51687NL |
| LCSC Part # | C3037831 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 100:1 20A TH |
| Description | 20A 100:1 Sense Transformer 20kHz~200kHz 100Ω Primary 100Ω Secondary Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
1,788 
1,788
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3429 | $ 1.34 |
10+ | $ 1.1038 | $ 11.04 |
60+ | $ 1.0246 | $ 61.48 |
120+ | $ 0.8758 | $ 105.10 |
480+ | $ 0.8092 | $ 388.42 |
1,020+ | $ 0.7807 | $ 796.31 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$