AOS AO3415C
| Manufacturer | |
| Mfr. Part # | AO3415C |
| LCSC Part # | C3037773 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V SOT-23 |
| Description | 20V 40mΩ@4.5V 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,170 
2,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1037 | $ 0.52 |
50+ | $ 0.0818 | $ 4.09 |
150+ | $ 0.0708 | $ 10.62 |
500+ | $ 0.0625 | $ 31.25 |
3,000+ | $ 0.0486 | $ 145.80 |
6,000+ | $ 0.0453 | $ 271.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$