FANGCHENG FC-SE2918-100M-28A
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SE2918-100M-28A |
| LCSC Part # | C3037600 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 10uH 30A 2.6mΩ SMD |
| Description | 30A 10uH 2.6mΩ 32.1A Flat-wire wound inductor ±20% SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
823
823
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0113 | $ 2.01 |
10+ | $ 1.7134 | $ 17.13 |
56+ | $ 1.5181 | $ 85.01 |
112+ | $ 1.3259 | $ 148.50 |
504+ | $ 1.2394 | $ 624.66 |
1,008+ | $ 1.2026 | $ 1212.22 |
Standard Packaging 56/Full
Tray | ||
Better price for more quantity?
$