LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F48204G product image
  • CR1206F48204G thumbnail 1
  • CR1206F48204G thumbnail 2
  • CR1206F48204G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F48204GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F48204G
LCSC Part #
C3037432
Packaging
1206
Customer #
Key Attributes
RES 8.2MΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F48204G
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0034$ 3.40
5,000+$ 0.0026$ 13.00
10,000+$ 0.0023$ 23.00
50,000+$ 0.0021$ 105.00
100,000+$ 0.002$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance8.2MΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece