LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F81150G product image
  • CR0805F81150G thumbnail 1
  • CR0805F81150G thumbnail 2
  • CR0805F81150G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F81150GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805F81150G
LCSC Part #
C3037251
Packaging
0805
Customer #
Key Attributes
RES 115Ω ±1% 125mW 0805
Datasheetpdf iconLIZ CR0805F81150G
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
1,000+$ 0.0016$ 1.60
5,000+$ 0.0012$ 6.00
10,000+$ 0.0011$ 11.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Resistance115Ω
Power(Watts)125mW
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece