LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F81R65G product image
  • CR0805F81R65G thumbnail 1
  • CR0805F81R65G thumbnail 2
  • CR0805F81R65G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F81R65GRoHS

Manufacturer
LIZAsian Brands
MPN
CR0805F81R65G
LCSC Part #
C3036936
Packaging
0805
Customer #
Key Attributes
RES 1.65Ω ±1% 125mW 0805
Datasheetpdf iconLIZ CR0805F81R65G
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.002$ 2.00
5,000+$ 0.0016$ 8.00
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance1.65Ω
Operating Temperature-55℃~+125℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece