LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F3R200G product image
  • CR1210F3R200G thumbnail 1
  • CR1210F3R200G thumbnail 2
  • CR1210F3R200G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F3R200GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F3R200G
LCSC Part #
C3036926
Packaging
1210
Customer #
Key Attributes
RES 200mΩ ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F3R200G
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0345$ 0.69
200+$ 0.0273$ 5.46
600+$ 0.0233$ 13.98
5,000+$ 0.0201$ 100.50
10,000+$ 0.018$ 180.00
20,000+$ 0.0169$ 338.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance200mΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece