SUNLIGHT SLR0802FB2A1BD-3.5
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLR0802FB2A1BD-3.5 |
| LCSC Part # | C3036472 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 0.8" DUAL BLUE TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 8.4mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 25.8mm | |
| Length | 35.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Height | 8.4mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 25.8mm | |
| Length | 35.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 300mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7383 | $ 0.74 |
| 10+ | $ 0.5972 | $ 5.97 |
| 64+ | $ 0.5274 | $ 33.75 |
| 128+ | $ 0.4576 | $ 58.57 |
| 384+ | $ 0.4154 | $ 159.51 |
| 1,152+ | $ 0.3943 | $ 454.23 |
Standard Packaging64/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -20℃~+60℃ | |
| Height | 8.4mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 25.8mm | |
| Length | 35.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Illumination Color | Blue | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Height | 8.4mm | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | 25.8mm | |
| Length | 35.8mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 300mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



