LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
X-Powers Tech AXP203 product image
  • AXP203 thumbnail 1
  • AXP203 thumbnail 2
  • AXP203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

X-Powers Tech AXP203RoHS

Manufacturer
X-Powers TechAsian Brands
MPN
AXP203
LCSC Part #
C3036457
Packaging
VQFN-48-EP(6x6)
Customer #
Key Attributes
Lithium Battery I2C 1.8A VQFN-48-EP(6x6) Battery Management RoHS
Datasheetpdf iconX-Powers Tech AXP203
In-Stock: 389
389 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1331$ 1.13
10+$ 1.038$ 10.38
30+$ 0.9777$ 29.33
100+$ 0.9158$ 91.58
490+$ 0.8887$ 435.46
980+$ 0.8766$ 859.07
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerX-Powers Tech
PackagingVQFN-48-EP(6x6)
Operating Temperature-40℃~+130℃
Quiescent Current27uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage2.9V~6.3V
The Chip TypeCharging IC
InterfaceI2C
Balance Current-
Charge Current - Max1.8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

AXP203 is a highly integrated power management IC that provides a simple and flexible power solution for applications powered by a single-cell lithium battery (Li-ion or LiPo) requiring multiple power outputs. It fully addresses the increasingly complex demands of application processors for precise power control. The chip integrates an adaptive USB-compatible PWM charger, two buck converters, five LDOs, multiple 12-bit ADCs for voltage/current/temperature measurement, and four configurable GPIO pins. It also features protection circuits including overvoltage/undervoltage protection, over-temperature protection, and overcurrent protection to ensure safe and stable power system operation. Its intelligent power path management function safely and transparently distributes power among USB, external AC adapter, lithium battery, and application load. Even in the absence of a battery or in cases of deep discharge/battery failure, the application can operate normally using only an external power input. AXP203 supports three input modes: external adapter input, USB input, and battery input, with support for a rechargeable backup battery. In addition, the chip is equipped with a two-wire serial interface through which the application processor can enable/disable selected power outputs, program output voltages, and access internal registers and measurement data. The high-precision power measurement capability gives users clearer insight into real-time power consumption, delivering an unprecedented power management experience.

Features

AI Translation
  • Highly integrated single-cell Li-ion battery power management solution
  • Adaptive, USB-compatible PWM charger
  • Two step-down DC-DC converters
  • Five LDO regulators
  • Multiple 12-bit voltage, current, and temperature ADCs
  • Four configurable GPIOs
  • Intelligent power path management with multi-input power management and battery-less operation
  • Supports external adapter, USB, and battery inputs
  • Supports rechargeable backup battery
  • Two-wire serial interface for register access and power control
  • Comprehensive protection: OVP/UVP, over-temperature protection, OCP
  • High-accuracy power measurement up to 1% accuracy

Applications

AI Translation
  • Portable devices
  • Mobile internet devices
  • Digital photo frames
  • Application processor systems
  • Other battery and multi-rail power supply systems