JSCJ 5.0SMDJ51CA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 5.0SMDJ51CA |
| LCSC Part # | C3036309 |
| Package | SMCG |
| Customer # | |
| Description | 82.4V 60.7A 5kW@10/1000us 62.7V Bidirectional 51V SMCG TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Package | SMCG |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790
2,790
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5055 | $ 0.51 |
10+ | $ 0.3934 | $ 3.93 |
30+ | $ 0.346 | $ 10.38 |
100+ | $ 0.286 | $ 28.60 |
500+ | $ 0.2607 | $ 130.35 |
1,000+ | $ 0.2433 | $ 243.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$