PROD Tech PSPMAA0803H-5R6M-ANP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA0803H-5R6M-ANP |
| LCSC Part # | C3036139 |
| Package | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 5.8A 37mΩ SMD,8.0x8.5mm |
| Description | 5.6uH 10A SMD,8.5x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,8.5x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
379 
379
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1139 $ 0.1083 | $ 0.11 |
10+ | $ 0.1113 $ 0.1058 | $ 1.06 |
30+ | $ 0.1096 $ 0.1042 | $ 3.13 |
100+ | $ 0.1078 $ 0.1025 | $ 10.25 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$