INGHAi GSPK32055TN-8R1.0W
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK32055TN-8R1.0W |
| LCSC Part # | C3035971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 8Ω Electromagnetic 450Hz 91dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 32mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 450Hz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ32×5.5 MM Iron Shell Internal Magnet 8Ω 1.0W
In-Stock: 313
313 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7855 | $ 0.79 |
| 10+ | $ 0.6326 | $ 6.33 |
| 50+ | $ 0.5569 | $ 27.85 |
| 100+ | $ 0.4797 | $ 47.97 |
| 500+ | $ 0.4346 | $ 217.30 |
| 1,000+ | $ 0.4121 | $ 412.10 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 32mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 450Hz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ32×5.5 MM Iron Shell Internal Magnet 8Ω 1.0W
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



