Linearin LTP3558-50XT3
| Produttore | LinearinAsian Brands |
| Cod. Prod. | LTP3558-50XT3 |
| Cod. LCSC | C3035460 |
| Imballo | SOT-23-3L |
| Numero Cliente | |
| Attr. chiave | 36V Input Voltage, 200-mA, Ultra-low Iq LDOs |
| Scheda Tecnica | Linearin LTP3558-50XT3 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Linearin | |
| Imballo | SOT-23-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Linearin | |
| Imballo | SOT-23-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Descrizione
The LTP3558 is a high voltage, low power consumption and high performance LDO. The family uses an advanced CMOS process and a P-MOSFET pass device to achieve fast start-up, with high output voltage accuracy. The LTP3558 is stable with a 1.0μF~10μF ceramic output capacitor, and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations.
Caratteristiche
- Wide Input Voltage Range: up to 36V
- Output Current: 200mA
- Standard Fixed Output Voltage Options: 1.8V, 2.5V, 3.0V, 3.3V, 3.6V, and 5.0V
- Other Output Voltage Options Available on Request
- Low IQ: 1.5μA
- Low Dropout Voltage
- Short current protection: 100mA
- Excellent Load and Line Transient Response
- Line Regulation: 0.01%N Typically
- Available Packages: SOT23-3, SOT23-5, DFN1x1-4, SOT89-3
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Linearin | |
| Imballo | SOT-23-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Linearin | |
| Imballo | SOT-23-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Descrizione
The LTP3558 is a high voltage, low power consumption and high performance LDO. The family uses an advanced CMOS process and a P-MOSFET pass device to achieve fast start-up, with high output voltage accuracy. The LTP3558 is stable with a 1.0μF~10μF ceramic output capacitor, and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations.
Caratteristiche
- Wide Input Voltage Range: up to 36V
- Output Current: 200mA
- Standard Fixed Output Voltage Options: 1.8V, 2.5V, 3.0V, 3.3V, 3.6V, and 5.0V
- Other Output Voltage Options Available on Request
- Low IQ: 1.5μA
- Low Dropout Voltage
- Short current protection: 100mA
- Excellent Load and Line Transient Response
- Line Regulation: 0.01%N Typically
- Available Packages: SOT23-3, SOT23-5, DFN1x1-4, SOT89-3
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



