LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
VISHAY TNPW0805100KBEEA product image
  • TNPW0805100KBEEA thumbnail 1
  • TNPW0805100KBEEA thumbnail 2
  • TNPW0805100KBEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW0805100KBEEARoHS

Manufacturer
MPN
TNPW0805100KBEEA
LCSC Part #
C3034987
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±0.1% 0.125W 0805
Datasheetpdf iconVISHAY TNPW0805100KBEEA
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2979$ 0.2741$ 1.37
50+$ 0.2365$ 0.2176$ 10.88
150+$ 0.2101$ 0.1933$ 29.00
500+$ 0.1492$ 0.1373$ 68.65
2,500+$ 0.1346$ 0.1239$ 309.75
5,000+$ 0.1258$ 0.1158$ 579.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece