Images are for reference only
EDA Models

KNSCHA MMK154J1000V82CB0213

Manufacturer
KNSCHA
Asian Brands
Mfr. Part #
MMK154J1000V82CB0213
LCSC Part #
C3034858
Package
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 150nF ±5% 1kV TH
Description
150nF -40℃~+105℃ ±5% 1kV Through Hole,P=22.5mm Film Capacitors RoHS
Datasheet pdf icon KNSCHA MMK154J1000V82CB0213

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KNSCHA
Package Through Hole,P=22.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KNSCHA MMK154J1000V82CB0213
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 100
Sales Unit Piece
In-Stock: 1,975
1,975 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.32 $ 1.60
50+
$ 0.2547 $ 12.74
200+
$ 0.2108 $ 42.16
500+
$ 0.1759 $ 87.95
2,000+
$ 0.1603 $ 320.60
4,000+
$ 0.151 $ 604.00
Standard Packaging 100/Full Bag
Better price for more quantity?
$