LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA MPP254J100V82CB0035 product image
  • MPP254J100V82CB0035 thumbnail 1
  • MPP254J100V82CB0035 thumbnail 2
  • MPP254J100V82CB0035 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MPP254J100V82CB0035

Manufacturer
KNSCHAAsian Brands
MPN
MPP254J100V82CB0035
LCSC Part #
C3034846
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 250nF ±5% 100V TH
DatasheetKNSCHA MPP254J100V82CB0035
RoHS Compliance1 documents available
In-Stock: 2,955
2,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0953$ 0.0839$ 0.42
50+$ 0.0782$ 0.0689$ 3.45
150+$ 0.0697$ 0.0614$ 9.21
1,000+$ 0.059$ 0.0520$ 52.00
2,000+$ 0.0539$ 0.0475$ 95.00
5,000+$ 0.0513$ 0.0452$ 226.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Capacitance250nF
Voltage Rating100V
Operating Temperature-40℃~+105℃
Tolerance±5%