JSCJ DAP202U
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | DAP202U |
| LCSC Part # | C3034819 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOT-323 |
| Description | 2A 4ns 80V 1.2V@100mA 100mA SOT-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
920 
920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0292 | $ 0.58 |
200+ | $ 0.0229 | $ 4.58 |
600+ | $ 0.0194 | $ 11.64 |
3,000+ | $ 0.0167 | $ 50.10 |
9,000+ | $ 0.0149 | $ 134.10 |
21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$