JSCJ MMBD301
| Manufacturer | JSCJAsian Brands |
| MPN | MMBD301 |
| LCSC Part # | C3034814 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| Reverse Leakage Current (Ir) | 200nA@25V | |
| Current - Rectified | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 580
580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0333 | $ 0.67 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.019 | $ 57.00 |
| 9,000+ | $ 0.0169 | $ 152.10 |
| 21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| Reverse Leakage Current (Ir) | 200nA@25V | |
| Current - Rectified | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



