MOLEX 2005280061
| Manufacturer | |
| MPN | 2005280061 |
| LCSC Part # | C3034765 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 6 Position 1mm Pitch Bottom Contact Surface Mount, Right Angle -40℃~+150℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+150℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+150℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 5,764
5,764 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5565 | $ 0.56 |
| 10+ | $ 0.4504 | $ 4.50 |
| 30+ | $ 0.3982 | $ 11.95 |
| 100+ | $ 0.346 | $ 34.60 |
| 500+ | $ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+150℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+150℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
C3034765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2005280060 | MOLEX | SMD,P=1mm,Surface Mount,Right Angle | 169 | $ 2.0398 | ||
| HC-XW10202-06R-BK-00 | HCTL | SMD,P=1mm,Surface Mount,Right Angle | 200 | $ 0.2465 | ||
| FC-10A6P11H20 | BXCONN | SMD,P=1mm,Surface Mount,Right Angle | 4,855 | $0.0840 $0.1 | ||
| GT-F1007SR20-06S0101 | G-Switch | SMD,P=1mm,Surface Mount,Right Angle | 4,350 | $0.0647 $0.1702 | ||
| F1002-B-06-20T-R | XFCN | SMD,P=1mm,Surface Mount,Right Angle | 3,820 | $0.1137 $0.1196 | ||
| XW1020012-060R-002 | ZGWD | SMD,P=1mm,Surface Mount,Right Angle | 2,920 | $0.0747 $0.0933 | ||
| FPC-1.0FX-6PWCR-H20 | XUNPU | SMD,P=1mm,Surface Mount,Right Angle | 2,760 | $0.1663 $0.175 | ||
| AFA02-S6FCA-HF | LXWCONN | SMD,P=1mm,Surface Mount,Right Angle | 2,015 | $ 0.166 | ||
| A10FC-S06FCC-H20 | JXTCONN | SMD,P=1mm,Surface Mount,Right Angle | 1,950 | $0.0990 $0.1414 | ||
| CAX-A01-06XCB-H2.0 | CAX | SMD,P=1mm,Surface Mount,Right Angle | 1,795 | $0.1019 $0.1072 | ||
| X10A20L06G | XKB Connection | SMD,P=1mm,Surface Mount,Right Angle | 1,605 | $0.2783 $0.3092 | ||
| FH12-6S-1SH(55) | HRS | SMD,P=1mm,Surface Mount,Right Angle | 1,273 | $ 0.5151 | ||
| ZX-1.0FPC-2H-QFX6P | Megastar | SMD,P=1mm,Surface Mount,Right Angle | 1,045 | $0.1138 $0.1197 | ||
| 1.0-6PFGPZ | BOOMELE(Boom Precision Elec) | SMD,P=1mm,Surface Mount,Right Angle | 885 | $ 0.133 | ||
| FC10-S06FCT-00 | DEALON | SMD,P=1mm,Surface Mount,Right Angle | 445 | $0.1055 $0.111 | ||
| FPC-010-S06-FCA | BXCONN | SMD,P=1mm,Surface Mount,Right Angle | 95 | $0.0908 $0.1008 | ||
| HB-FPC-10FGXJ-H206P | Hanbo Electronic | SMD,P=1mm,Surface Mount,Right Angle | 85 | $0.0868 $0.1157 | ||
| FPC09-Q1.0-6AH2.0 | XYECONN | SMD,P=1mm,Surface Mount,Right Angle | 65 | $0.0892 $0.1049 | ||
| FPC1.0-WFX11-6P211-H20 | HMTCONN | SMD,P=1mm,Surface Mount,Right Angle | 60 | $0.1083 $0.1274 | ||
| XY-FPC-1.0-10-06P | XYECONN | SMD,P=1mm,Surface Mount,Right Angle | 50 | $0.0868 $0.1085 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

