HCI XC22M4-40.000-F12NNHPL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | XC22M4-40.000-F12NNHPL |
| LCSC Part # | C3034311 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 12pF SMD |
| Description | Crystal 40MHz ±10ppm 12pF 60Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
265 
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0542 $ 0.0488 | $ 0.24 |
50+ | $ 0.0529 $ 0.0477 | $ 2.39 |
150+ | $ 0.0521 $ 0.0469 | $ 7.04 |
500+ | $ 0.0513 $ 0.0462 | $ 23.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$