LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD4R75F product image
  • RK73H2BTTD4R75F thumbnail 1
  • RK73H2BTTD4R75F thumbnail 2
  • RK73H2BTTD4R75F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD4R75FRoHS

Manufacturer
MPN
RK73H2BTTD4R75F
LCSC Part #
C3034272
Packaging
1206
Customer #
Key Attributes
RES 4.75Ω ±1% 0.25W 1206
Datasheetpdf iconKOA RK73H2BTTD4R75F
In-Stock: 17,860
17,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0262$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0175$ 10.50
5,000+$ 0.0156$ 78.00
10,000+$ 0.014$ 140.00
20,000+$ 0.0131$ 262.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance4.75Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece