RICHTEK RT8072GQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8072GQW |
| LCSC Part # | C3034232 |
| Packaging | WDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 5A, 2MHz, High Efficiency Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Quiescent Current | 250uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8072 is a high efficiency PWM step-down converter and capable of delivering 5A output current over a wide input voltage range from 2.9V to 5.5V. The RT8072 provides accurate regulation for a variety of loads with an ±1% reference voltage at room temperature. For reducing inductor size, it provides up to 2MHz switching frequency. The efficiency is maximized through the integrated 50mΩ for high side, 35mΩ for low side MOSFETs and 250μA typical supply current. The RT8072 features over current protection, frequency fold back function in shorted circuit, hiccup mode under voltage protection and over temperature protection. The RT8072 is available in SOP-8 (Exposed Pad) and WDFN-12L 3x3 packages.
Features
- Integrated 50mΩ and 35mΩ MOSFETs
- 5A Output Current
- High Efficiency Up to 95%
- 2.9V to 5.5V Input Range
- Adjustable PWM Frequency: 300kHz to 2MHz
- 0.8V±1% Reference Voltage
- Adjustable External Soft-Start
- Power Good Indicator (WDFN-12L 3x3 Only)
- Over Current Protection
- Under Voltage Protection
- Over Temperature Protection
- SOP-8 (Exposed Pad) and 12-Lead WDFN Packages
- RoHS Compliant and Halogen Free
Applications
- Low Voltage, High Density Power Systems
- Distributed Power Systems
- Point-of-Load Conversions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5818 | $ 1.58 |
| 10+ | $ 1.3296 | $ 13.30 |
| 30+ | $ 1.191 | $ 35.73 |
| 100+ | $ 1.0354 | $ 103.54 |
| 500+ | $ 0.8828 | $ 441.40 |
| 1,500+ | $ 0.8517 | $ 1277.55 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A | |
| Quiescent Current | 250uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8072 is a high efficiency PWM step-down converter and capable of delivering 5A output current over a wide input voltage range from 2.9V to 5.5V. The RT8072 provides accurate regulation for a variety of loads with an ±1% reference voltage at room temperature. For reducing inductor size, it provides up to 2MHz switching frequency. The efficiency is maximized through the integrated 50mΩ for high side, 35mΩ for low side MOSFETs and 250μA typical supply current. The RT8072 features over current protection, frequency fold back function in shorted circuit, hiccup mode under voltage protection and over temperature protection. The RT8072 is available in SOP-8 (Exposed Pad) and WDFN-12L 3x3 packages.
Features
- Integrated 50mΩ and 35mΩ MOSFETs
- 5A Output Current
- High Efficiency Up to 95%
- 2.9V to 5.5V Input Range
- Adjustable PWM Frequency: 300kHz to 2MHz
- 0.8V±1% Reference Voltage
- Adjustable External Soft-Start
- Power Good Indicator (WDFN-12L 3x3 Only)
- Over Current Protection
- Under Voltage Protection
- Over Temperature Protection
- SOP-8 (Exposed Pad) and 12-Lead WDFN Packages
- RoHS Compliant and Halogen Free
Applications
- Low Voltage, High Density Power Systems
- Distributed Power Systems
- Point-of-Load Conversions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



