LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT7251BZQW product image
  • RT7251BZQW thumbnail 1
  • RT7251BZQW thumbnail 2
  • RT7251BZQW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT7251BZQWRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT7251BZQW
LCSC Part #
C3034231
Packaging
WDFN-8(2x2)
Customer #
Key Attributes
1.5A, 17V, 340/800kHz Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT7251BZQW
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4754$ 0.48
10+$ 0.4631$ 4.63
30+$ 0.4569$ 13.71
100+$ 0.4493$ 44.93
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingWDFN-8(2x2)
Operating Temperature-40℃~+125℃
Frequency - Switching800kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Load disconnect;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~17V
Switch tube (built-in/external)Built-in
Output Current1.5A
Output Voltage800mV~12V
Quiescent Current750uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RT7251A/B is a high efficiency, monolithic synchronous step-down DC-DC converter that can operate at 340kHz/800kHz, while delivering up to 1.5A output current from a 4V to 17V input supply. The RT7251A/B's current mode architecture allows the transient response to be optimized. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. Fault conditions also include output under voltage protection, output over voltage protection and thermal shutdown. The low current (<5μA) shutdown mode provides output disconnection, enabling easy power management in battery-powered systems. The RT7251A/B is available in a WDFN-8L 2x2 package.

Features

AI Translation
  • 4V to 17V Input Voltage Range
  • 1.5A Output Current
  • Internal N-MOSFETs
  • Current Mode Control
  • Fixed Frequency Operation: 340kHz/800kHz
  • Output Adjustable from 0.8V to 12V
  • Up to ±95% Efficiency
  • Internal Compensation
  • Stable with Low ESR Ceramic Output Capacitors
  • Cycle-by-Cycle Over Current Protection
  • Input Under Voltage Lockout
  • Output Under Voltage Protection
  • Output Over Voltage Protection
  • Power Good Indicator
  • Thermal Shutdown Protection
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Industrial and Commercial Low Power Systems
  • Computer Peripherals
  • LCD Monitors and TVs
  • Green Electronics/Appliances
  • Point of Load Regulation for High-Performance DSPs, FPGAs, and ASICs