CTS 219-4LPSTRF
| Manufacturer | |
| MPN | 219-4LPSTRF |
| LCSC Part # | C3034155 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH DIP SPST 100mA 20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 20V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5458 | $ 1.55 |
| 10+ | $ 1.3109 | $ 13.11 |
| 30+ | $ 1.1829 | $ 35.49 |
| 100+ | $ 1.037 | $ 103.70 |
| 500+ | $ 0.8701 | $ 435.05 |
| 1,000+ | $ 0.841 | $ 841.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTS | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 20V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



