LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP627(TP1,F) product image
  • TLP627(TP1,F) thumbnail 1
  • TLP627(TP1,F) thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP627(TP1,F)RoHS

Manufacturer
MPN
TLP627(TP1,F)
LCSC Part #
C30336
Packaging
SMD-4P
Customer #
Key Attributes
Photocoupler GaAs IRED & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP627(TP1,F)
In-Stock: 11,823
11,823 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0397$ 1.04
10+$ 0.8667$ 8.67
30+$ 0.7722$ 23.17
100+$ 0.6649$ 66.49
500+$ 0.5431$ 271.55
1,500+$ 0.5207$ 781.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSMD-4P
Fall time15us@10mA,100Ω
Output Current150mA
Rise time40us@10mA,100Ω
Vce Saturation(VCE(sat))1.2V@100mA,10mA
Load Voltage300V
Reverse Voltage-
Voltage - Forward(Vf)1.15V
Output TypeDarlington Transistor
Input typeDC
Isolation Voltage(Vrms)5kV
Number of Channels1
FeaturesDarlington output structure
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TOSHIBA TLP627- 2 and - 4 consists of a gallium arsenide infrared emitting diode optically coupled to a darlington connected phototransistor which has an integral base- emitter resistor to optimize switching speed and elevated temperature characteristics. The TLP627- 2 offers two isolated channels in a eight lead plastic DIP, while the TLP627- 4 provide four isolated channels per package.

Features

AI Translation
  • Collector-Emitter Voltage :300V(Min)
  • Current Transfer Ratio :1000%(Min)
  • Isolation Voltage :5000Vrms(Min)
  • UL Recognized :UL1577,File No.E67349

Applications

AI Translation
  • Programmable Controllers
  • DC-output Module
  • Telecommunication