LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN54LS04J product image
  • SN54LS04J thumbnail 1
  • SN54LS04J thumbnail 2
  • SN54LS04J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN54LS04JRoHS

Manufacturer
MPN
SN54LS04J
LCSC Part #
C3033379
Packaging
CDIP-14
Customer #
Key Attributes
Six Independent Inverters - SN7404, SN74LS04, SN74S04
Datasheetpdf iconTI SN54LS04J
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.1955$ 16.20
10+$ 14.218$ 142.18
25+$ 13.8703$ 346.76
100+$ 13.5681$ 1356.81
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCDIP-14
Features-
Input Logic Level - High2V
Operating Temperature-55℃~+125℃
Input Logic Level - Low700mV
Number of Circuits6
Output Logic Level - High2.5V~3.4V
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)400uA
Output Logic Level - Low250mV~500mV
Propagation Delay15ns@5V,15pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These devices contain six independent inverters.