LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity MS563702BA03-50 product image
  • MS563702BA03-50 thumbnail 1
  • MS563702BA03-50 thumbnail 2
  • MS563702BA03-50 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity MS563702BA03-50RoHS

Manufacturer
MPN
MS563702BA03-50
LCSC Part #
C3033010
Packaging
SMD-4P,3x3mm
Customer #
Key Attributes
Low Voltage Barometric Pressure Sensor
Datasheetpdf iconTE Connectivity MS563702BA03-50
In-Stock: 1,688
1,688 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1821$ 3.18
10+$ 2.7254$ 27.25
30+$ 2.4524$ 73.57
100+$ 2.1778$ 217.78
500+$ 2.051$ 1025.50
1,000+$ 1.9941$ 1994.10
Standard Packaging3600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTE Connectivity
PackagingSMD-4P,3x3mm
Absolute Accuracy200pa
Pressure range30Kpa~1.2bar
Relative Accuracy10pa
Standby Current100nA
FeaturesIntegrated ADC and digital interface;On-chip calibration and non-volatile storage;On-chip temperature output;Standby mode
ModuleYes
Voltage - Supply1.5V~3.6V
Operating Temperature-40℃~+85℃
Response time16.44ms
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3600
Sales UnitPiece

Introduction

AI Translation

MS5637 is an ultra-compact micro altimeter designed for altimeter and barometer applications in smartphones and tablets. Sea-level altitude resolution is 13 cm. The sensor module includes a high-linearity pressure sensor and an ultra-low-power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. It provides precise 24-bit digital pressure and temperature values along with multiple operating modes, allowing users to optimize conversion speed and current consumption. The high-resolution temperature output enables altimeter/thermometer functionality without any additional sensors. With dimensions of 3×3×0.9 mm³, it can be integrated into mobile devices. The sensing principle employed delivers extremely low hysteresis and high stability for both pressure and temperature signals.

Features

AI Translation
  • QFN package, 3×3×0.9 mm³
  • High-resolution module, 13 cm
  • Supply voltage: 1.5 to 3.6 V
  • Fast conversion down to 0.5 ms
  • Low power consumption, 0.6 μA (standby ≤0.1 μA at 25℃)
  • Integrated digital pressure sensor (24-bit ΔΣ ADC)
  • Operating range: 300 to 1200 mbar, -40 to +85℃
  • I²C interface
  • No external components required (internal oscillator)

Applications

AI Translation
  • Smart-phones
  • Tablet PCs
  • Personal navigation devices