santo White Waterproof Double-Sided Tape 25m*1cm*280µm 1 roll
| Manufacturer |
santo
Asian Brands |
| Mfr. Part # | 2019-90 |
| LCSC Part # | C3032964 |
| Package | - |
| Customer # | |
| Key Attributes | santo White Waterproof Double-Sided Tape 25m*1cm*280µm 1 roll |
| Description | Double-sided Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | santo | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.067 | $ 1.07 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$