DIODES MMSZ5239BS-7-F
| Manufacturer | |
| MPN | MMSZ5239BS-7-F |
| LCSC Part # | C3032809 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 200mW SOD-323 |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Small Surface Mount Package
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 130
130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0469 | $ 0.47 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0329 | $ 9.87 |
| 3,000+ | $ 0.0294 | $ 88.20 |
| 6,000+ | $ 0.0266 | $ 159.60 |
| 9,000+ | $ 0.0252 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 3uA@7V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- Small Surface Mount Package
- General Purpose
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C3032809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ5239BS_R1_00001 | PANJIT | SOD-323 | 4,900 | $ 0.0244 | ||
| MMSZ5239BS | JSCJ | SOD-323 | 3,000 | $ 0.0338 | ||
| MMSZ5239BS | R+O | SOD-323 | 2,660 | $ 0.038 | ||
| MMSZ5239BS | PANJIT | SOD-323 | 880 | $ 0.0238 | ||
| BZT52-C9V1S_R1_00001 | PANJIT | SOD-323 | 4,940 | $ 0.0281 | ||
| TPZ9V1C-323 | TECH PUBLIC | SOD-323 | 1,400 | $0.0151 $0.0167 | ||
| DDZ9696S-7 | DIODES | SOD-323 | 10 | $ 0.1171 | ||
| CZRV5239B-G | Comchip | SOD-323 | 0 | $ 0.09 | ||
| MMSZ5239AS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0512 | ||
| MMXZ5239C-TP | MCC | SOD-323 | 0 | $ 0.0947 | ||
| MMSZ5239AS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0639 | ||
| BZT52-C9V1S-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.022 | ||
| M3Z9V1C | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0588 | ||
| CZRFR52C9V1-HF | Comchip | 1005(SOD-323F) | 0 | $ 0.1399 |



