FH VHF100505HQ4N7BT
| Manufacturer | FHAsian Brands |
| MPN | VHF100505HQ4N7BT |
| LCSC Part # | C3032786 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 4.7nH 0402 |
| Datasheet | FH VHF100505HQ4N7BT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 4.7nH | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 4.7nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0021 | $ 0.21 |
| 3,000+ | $ 0.002 | $ 6.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 4.7nH | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 4.7nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 160mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHW0402UC4N7JST | FH | 0402 | 2,940 | $ 0.0404 |



