FH CBW201209U150T
| Manufacturer | FHAsian Brands |
| MPN | CBW201209U150T |
| LCSC Part # | C3032614 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 15Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 3A | |
| Impedance @ Frequency | 15Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0061 | $ 0.61 |
| 1,000+ | $ 0.0047 | $ 4.70 |
| 4,000+ | $ 0.004 | $ 16.00 |
| 8,000+ | $ 0.0035 | $ 28.00 |
| 48,000+ | $ 0.0031 | $ 148.80 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



