Infineon/CYPRESS CY8C20336A-24LQXI
| Manufacturer | |
| Mfr. Part # | CY8C20336A-24LQXI |
| LCSC Part # | C3032514 |
| Package | QFN-24 |
| Customer # | |
| Key Attributes | 1.8 V Programmable CapSense Controller with SmartSense Auto-tuning 1–33 Buttons, 0–6 Sliders |
| Description | Others 24MHz QFN-24 Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | QFN-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
93
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.868 | $ 1.87 |
10+ | $ 1.8231 | $ 18.23 |
30+ | $ 1.7937 | $ 53.81 |
100+ | $ 1.67 | $ 167.00 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$