JSCJ BF820
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BF820 |
| LCSC Part # | C3031888 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 300V 50mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 300V 50mA 60MHz 0.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
320
320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0375 | $ 0.75 |
200+ | $ 0.0292 | $ 5.84 |
600+ | $ 0.0246 | $ 14.76 |
3,000+ | $ 0.0219 | $ 65.70 |
9,000+ | $ 0.0195 | $ 175.50 |
21,000+ | $ 0.0182 | $ 382.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$