JSCJ BCP68-25
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BCP68-25 |
| LCSC Part # | C3031868 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 1A SOT-223 |
| Description | 1W 20V 1A NPN SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0923 | $ 0.46 |
50+ | $ 0.072 | $ 3.60 |
150+ | $ 0.0619 | $ 9.29 |
500+ | $ 0.0543 | $ 27.15 |
2,500+ | $ 0.0482 | $ 120.50 |
5,000+ | $ 0.0451 | $ 225.50 |
Standard Packaging 2500/Full
Reel | ||