LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 8-2421WI product image
  • TEN 8-2421WI thumbnail 1
  • TEN 8-2421WI thumbnail 2
  • TEN 8-2421WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 8-2421WIRoHS

Manufacturer
MPN
TEN 8-2421WI
LCSC Part #
C3031785
Packaging
DIP-24
Customer #
Key Attributes
DC/DC Converter 8 Watt Ultrawide 4:1 Input Range
Datasheetpdf iconTRACO POWER TEN 8-2421WI
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.3067$ 50.31
30+$ 47.8141$ 1434.42
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP-24
Synchronous Rectifier-
Function-
Number of Outputs2
Topology-
Output TypeFixed
Iout800mA
Vin9V~36V
Vout5V;-5V
Operating Temperature-40℃~+85℃
Frequency - Switching270kHz~330kHz
FeaturesOvercurrent Protection
Quiescent Current-

Introduction

AI Translation

The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection.

Features

AI Translation
  • Ultra wide 4:1 input range up to 160 VDC
  • Certified for Railway applications (EN 50155)
  • Operating temperature range -40°C to +85°C
  • Input under voltage lockout
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022 class A
  • Remote On/Off
  • Over voltage protection
  • Short circuit protection

Applications

AI Translation
  • Railroad and transportation systems
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Measurement equipment