LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9426AWSC product image
Images for reference only

RICHTEK RT9426AWSCRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT9426AWSC
LCSC Part #
C3031543
Packaging
WLCSP-9(1.7x2.3)
Customer #
Key Attributes
Lithium Battery I2C WLCSP-9(1.7x2.3) Battery Management RoHS
Datasheetpdf iconRICHTEK RT9426AWSC
In-Stock: 304
304 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7855$ 0.79
10+$ 0.6335$ 6.34
30+$ 0.5568$ 16.70
100+$ 0.4816$ 48.16
500+$ 0.4368$ 218.40
1,000+$ 0.4128$ 412.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerRICHTEK
PackagingWLCSP-9(1.7x2.3)
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection
Operating Temperature-40℃~+85℃
Quiescent Current1uA
0V Battery ChargeNot supported
Operating Voltage2.5V~5.5V
Type of BatteryLithium Battery
The Chip TypeMonitoring IC
InterfaceI2C
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT9426A Li-Ion / Li-Polymer battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single-cell battery packs. The RT9426A resides within the battery pack or on the system's main board and manages a non-removable battery or removable battery pack. The RT9426A reports StateOfCharge, StateOfHealth, FullChargeCapacity, TimeToEmpty and CycleCount based on the Voltaic Gauge with Current Sensing (VGCS) algorithm by using the voltage difference between battery voltage and OCV to calculate the increasing or decreasing SOC, with current sensing compensation to report battery SOC.

Features

AI Translation
  • Voltaic Gauge with Current Sensing algorithm can support smoothly SOC and does not accumulate error with time and current. That is an advantage compared to coulomb counter which suffer from SOC drift caused by current sense error and battery self-discharge.
  • The RT9426A provides complete battery status monitor with interrupt alarm function. It could alert to host processor actively when condition of battery over/under-voltage and over-temperature in charge/discharge. Especially for high C-rate battery charging application, it can measure battery voltage by kelvin sense connection to eliminate the IR drop effect for optimal charging profile and safety. More useful alarm functions are Under SOC alert, SOC Change and battery presence status change.
  • Support System Side Fuel Gauging
  • Battery Fuel Gauge for 1-Series (1sXp) Li-Ion/Li-Polymer Applications
  • State of Charge (SOC) Calculated by VoltaicGauge with Current Sensing (VGCS)
  • No Accumulation Error on Capacity Calculation
  • Battery SOC, SOH, FCC, TTE and Cycle Count Report
  • Voltage Measurement : ±7.5mV
  • Current Measurement : ±1%
  • Battery Temperature Measurement : ±3°C
  • Battery Monitor with Alert Indicator for Voltage, Current, Temperature, SOC and Presence
  • High C-Rate Battery Charging Compliance
  • Low Power Consumption
  • Low-Value Sense Resistor (1mΩ to 40mΩ, Typical 10mΩ)
  • 12 Pin WDFN Package with 0.4mm Pitch
  • 9 Bump WL-CSP Package with 0.5mm Pitch
  • I2C Controlled Interface

Applications

AI Translation
  • Smartphones
  • Tablet PC
  • Wearable Device
  • Digital Still Cameras
  • Digital Video Cameras
  • Handheld and Portable Applications