LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC A0512S-1W product image
  • A0512S-1W thumbnail 1
  • A0512S-1W thumbnail 2
  • A0512S-1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC A0512S-1WRoHS

Manufacturer
YLPTECAsian Brands
MPN
A0512S-1W
LCSC Part #
C3031181
Packaging
DIP-6
Customer #
Key Attributes
DC/DC Power Module - Fixed Voltage Series, 1W, 1.5KV Isolation, DIP6 Package
Datasheetpdf iconYLPTEC A0512S-1W
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6924$ 1.4386$ 1.44
10+$ 1.4549$ 1.2367$ 12.37
25+$ 1.3061$ 1.1102$ 27.76
100+$ 1.1525$ 0.9797$ 97.97
500+$ 1.0829$ 0.9205$ 460.25
1,000+$ 1.0528$ 0.8949$ 894.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP-6
Vin4.5V~5.5V
Ripple Noise45mVp-p
Vout±12V
Operating Temperature-40℃~+105℃
Capacitive Load(Max)100uF
Number of Outputs2
Iout42mA
Height10.16mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency80%
Length19.65mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage 1.5KVdc
  • range: -40 ~ +105°C ambient
  • RoHS compliant
  • Industrial standard DIP6 package
  • Certified to CE