LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B0515S-1WR3 product image
  • B0515S-1WR3 thumbnail 1
  • B0515S-1WR3 thumbnail 2
  • B0515S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0515S-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0515S-1WR3
LCSC Part #
C3031180
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
1W isolated DC-DC converter Fixed input voltage, unregulated single output
Datasheetpdf iconYLPTEC B0515S-1WR3
In-Stock: 1,643
1,643 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2721$ 1.27
10+$ 1.0501$ 10.50
43+$ 0.9286$ 39.93
86+$ 0.7908$ 68.01
516+$ 0.7292$ 376.27
989+$ 0.7017$ 693.98
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.6x6mm
Vin4.5V~5.5V
Ripple Noise75mVp-p
Vout15V
Operating Temperature-40℃~+105℃
Quiescent Supply Current8mA
Capacitive Load(Max)560uF
Number of Outputs1
Iout67mA
Height10.16mm
Frequency - Switching270kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency89%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Length11.6mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Introduction

AI Translation

1W, fixed voltage input, isolated unregulated single output, with over-temperature protection and continuous output short-circuit protection, RoHS compliant. This series is specifically designed for on-board power systems requiring a voltage rail isolated from the input supply. Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation is not critical. Typical applications include purely digital circuits, general low-frequency analog circuits, relay driver circuits, and data switching circuits.

Features

AI Translation
  • Isolation voltage: 1500VDC/1min, 3000VDC/1s
  • Low no-load power consumption: 0.025W (typical)
  • Operating temperature range: -40℃~+85℃
  • Efficiency up to 91%
  • Output short-circuit protection: continuous short-circuit protection, auto-recovery
  • International standard pinout
  • Compact SIP package
  • Low ripple/noise (20MHz bandwidth): 30mVₚ₋ₚ (typical)
  • MTBF ≥ 3,500,000 Hrs

Applications

AI Translation

Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10% Vin), galvanic isolation is required between input and output (isolation voltage ≤1500 VDC), and output voltage regulation is not critical. Typical applications include pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, and similar use cases.