LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Orient OR-357B-S-TP-G product image
  • OR-357B-S-TP-G thumbnail 1
  • OR-357B-S-TP-G thumbnail 2
  • OR-357B-S-TP-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Orient OR-357B-S-TP-GRoHS

Manufacturer
OrientAsian Brands
MPN
OR-357B-S-TP-G
LCSC Part #
C3031032
Packaging
SOP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4
Datasheetpdf iconOrient OR-357B-S-TP-G
In-Stock: 12,210
12,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0519$ 0.52
100+$ 0.0409$ 4.09
300+$ 0.0355$ 10.65
3,000+$ 0.0323$ 96.90
6,000+$ 0.029$ 174.00
9,000+$ 0.0274$ 246.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOrient
PackagingSOP-4
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio(CTR): MIN. 50% at IF = 5mA, VCE = 5V, Ta = 25°C
  • High input - output isolation voltage (VISO = 3,750Vrms)
  • High collector - emitter voltage (VCEO = 80V)
  • SOP - 4 package
  • Operating Temperature -55°C to 125°C
  • Safety approval UL approved(No.E323844) VDE approved(No.40029733) CQC approved (No.CQC19001231256)
  • In compliance with RoHS, REACH standards
  • MSL Class I

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers
  • System appliance, measuring instruments