Wayon WM02P30M
| Manufacturer | WayonAsian Brands |
| MPN | WM02P30M |
| LCSC Part # | C3030980 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 616pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 616pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WMO50N06TS employs advanced power trench technology, specifically optimized to minimize on-resistance while maintaining superior switching performance.
Features
AI Translation
- Vishay Small Signal MOSFET
- VDS = -20 V, ID = -3 A
- RDS(ON) < 70 mΩ at VGS = -4.5 V
- RDS(ON) < 90 mΩ at VGS = -2.5 V
- Trench Low Voltage MOSFET Technology
Applications
AI Translation
- Synchronous Rectification DC/DC Converter
In-Stock: 900
900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0334 | $ 0.67 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0177 | $ 159.30 |
| 21,000+ | $ 0.0166 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 616pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 616pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WMO50N06TS employs advanced power trench technology, specifically optimized to minimize on-resistance while maintaining superior switching performance.
Features
AI Translation
- Vishay Small Signal MOSFET
- VDS = -20 V, ID = -3 A
- RDS(ON) < 70 mΩ at VGS = -4.5 V
- RDS(ON) < 90 mΩ at VGS = -2.5 V
- Trench Low Voltage MOSFET Technology
Applications
AI Translation
- Synchronous Rectification DC/DC Converter
C3030980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



