GigaDevice Semicon Beijing GD32F310K8T6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F310K8T6 |
| LCSC Part # | C3029771 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F310K8T6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 89
89 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.348 | $ 1.35 |
| 10+ | $ 1.1144 | $ 11.14 |
| 30+ | $ 0.9863 | $ 29.59 |
| 250+ | $ 0.8403 | $ 210.08 |
| 500+ | $ 0.7754 | $ 387.70 |
| 1,000+ | $ 0.7462 | $ 746.20 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 39 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
Help & FeedbackShow similar products (0) >
C3029771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
