NOVOSENSE NSI1306M25-DSWVR
| Manufacturer |
NOVOSENSE
Asian Brands |
| Mfr. Part # | NSI1306M25-DSWVR |
| LCSC Part # | C3029749 |
| Package | SOP-8-300mil |
| Customer # | |
| Key Attributes | High Reliability Reinforced Isolated Sigma-Delta Modulator |
| Description | 13.18mA 3V~5.5V 16 SOP-8-300mil ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
804 
804
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3493 | $ 2.35 |
10+ | $ 1.9627 | $ 19.63 |
30+ | $ 1.7217 | $ 51.65 |
100+ | $ 1.4744 | $ 147.44 |
500+ | $ 1.3617 | $ 680.85 |
1,000+ | $ 1.3148 | $ 1314.80 |
2,000+ | $ 1.2944 | $ 2588.80 |
4,000+ | $ 1.2819 | $ 5127.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$