ARTERY AT32F437RMT7
| Manufacturer | ARTERYAsian Brands |
| MPN | AT32F437RMT7 |
| LCSC Part # | C3029581 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 288MHz 53 LQFP-64(10x10) Microcontrollers |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 3.9375MB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 288MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 3.9375MB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 288MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
32-bit Cortex-M4 MCU + FPU with 256 KB to 4032 KB internal flash, sLib, dual QSPI, SDRAM, dual OTGFS, Ethernet, camera interface, 18 timers, 3 ADCs, 23 communication interfaces
Features
AI Translation
- Core: 32-bit Cortex-M4 with FPU
- CPU up to 288 MHz operating frequency, with Memory Protection Unit (MPU), single-cycle multiplication and hardware division
- Built-in Floating Point Unit (FPU)
- DSP instruction set
- 256 KB to 4032 KB internal Flash memory
- sLib: designates a specified main Flash region as a secure execution-only library; code in this region can be called but not read
- Default 384 KB SRAM, configurable up to 512 KB
- External Memory Controller (XMC) with 16-bit data bus: supports CF card, SRAM, PSRAM, NOR, NAND, and SDRAM
- Up to 2 QSPI interfaces for external SPI Flash or SPI RAM expansion, supporting memory-mapped mode
- XMC as LCD parallel interface, compatible with 8080/6800 modes
- 2.6 to 3.6 V supply voltage
- Power-On Reset (POR), Low-Voltage Reset (LVR), Power Voltage Monitor (PVM)
- Low-power modes: Sleep, Deep Sleep, and Standby
- VBAT powers LEXT, ERTC, and 20 × 32-bit battery-powered registers (BPR)
- 4 to 25 MHz crystal oscillator (HEXT)
- Built-in factory-trimmed 48 MHz High-speed Internal Clock (HICK): ±1% accuracy at 25°C, ±2.5% accuracy over -40 to +105°C, with Auto Clock Calibration (ACC)
- PLL with flexible multiplier and divider configuration
- 32 kHz crystal oscillator (LEXT)
- Low-speed Internal Clock (LICK)
- 3 × 12-bit 5.33 MSPS ADCs, up to 24 external input channels; selectable resolution of 12/10/8/6 bits; hardware oversampling up to 16-bit resolution
- Temperature sensor (VTS), internal reference voltage (VINTRV), VBAT battery voltage monitoring (VBAT/4)
- 2 × 12-bit DACs
- 2 general-purpose DMA controllers and 1 enhanced EDMA controller, 22 channels total
- Up to 116 fast GPIO ports
- All GPIOs mappable to 16 external interrupts (EXINT)
- Nearly all GPIOs 5 V input tolerant
- Up to 18 timers (TMR)
- Up to 13 × 16-bit and 2 × 32-bit timers, each with up to 4 channels for input capture/output compare/PWM/pulse counting
- 2 watchdog timers (general WDT and window WWDT)
- SysTick timer: 24-bit down counter
- ERTC: enhanced RTC with auto-wakeup, alarm, sub-second precision, hardware calendar, and calibration
- Up to 23 communication interfaces
- Up to 3 I2C interfaces, supporting SMBus/PMBus
- Up to 4 USART / 4 UART interfaces, supporting ISO7816, LIN, IrDA, modem control, and RS485 driver enable; configurable TX/RX pin swap
- Up to 4 SPI interfaces (36 Mbit/s), all 4 usable as I2S; I2S2/I2S3 support full-duplex
- Up to 2 CAN interfaces (2.0B Active)
- Up to 2 OTG full-speed controllers, Crystal-less operation supported in device mode
- Up to 2 SDIO interfaces
- Infrared transmitter (IRTMR)
- 10/100M Ethernet MAC (EMAC): dedicated DMA and 4 KB SRAM, IEEE 1588 support, MII/RMII interface (AT32F437 only)
In-Stock: 219
219 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8425 | $ 5.84 |
| 10+ | $ 5.0171 | $ 50.17 |
| 30+ | $ 4.5252 | $ 135.76 |
| 100+ | $ 4.0303 | $ 403.03 |
| 500+ | $ 3.8013 | $ 1900.65 |
| 1,000+ | $ 3.6967 | $ 3696.70 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 3.9375MB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 288MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 3.9375MB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 288MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
32-bit Cortex-M4 MCU + FPU with 256 KB to 4032 KB internal flash, sLib, dual QSPI, SDRAM, dual OTGFS, Ethernet, camera interface, 18 timers, 3 ADCs, 23 communication interfaces
Features
AI Translation
- Core: 32-bit Cortex-M4 with FPU
- CPU up to 288 MHz operating frequency, with Memory Protection Unit (MPU), single-cycle multiplication and hardware division
- Built-in Floating Point Unit (FPU)
- DSP instruction set
- 256 KB to 4032 KB internal Flash memory
- sLib: designates a specified main Flash region as a secure execution-only library; code in this region can be called but not read
- Default 384 KB SRAM, configurable up to 512 KB
- External Memory Controller (XMC) with 16-bit data bus: supports CF card, SRAM, PSRAM, NOR, NAND, and SDRAM
- Up to 2 QSPI interfaces for external SPI Flash or SPI RAM expansion, supporting memory-mapped mode
- XMC as LCD parallel interface, compatible with 8080/6800 modes
- 2.6 to 3.6 V supply voltage
- Power-On Reset (POR), Low-Voltage Reset (LVR), Power Voltage Monitor (PVM)
- Low-power modes: Sleep, Deep Sleep, and Standby
- VBAT powers LEXT, ERTC, and 20 × 32-bit battery-powered registers (BPR)
- 4 to 25 MHz crystal oscillator (HEXT)
- Built-in factory-trimmed 48 MHz High-speed Internal Clock (HICK): ±1% accuracy at 25°C, ±2.5% accuracy over -40 to +105°C, with Auto Clock Calibration (ACC)
- PLL with flexible multiplier and divider configuration
- 32 kHz crystal oscillator (LEXT)
- Low-speed Internal Clock (LICK)
- 3 × 12-bit 5.33 MSPS ADCs, up to 24 external input channels; selectable resolution of 12/10/8/6 bits; hardware oversampling up to 16-bit resolution
- Temperature sensor (VTS), internal reference voltage (VINTRV), VBAT battery voltage monitoring (VBAT/4)
- 2 × 12-bit DACs
- 2 general-purpose DMA controllers and 1 enhanced EDMA controller, 22 channels total
- Up to 116 fast GPIO ports
- All GPIOs mappable to 16 external interrupts (EXINT)
- Nearly all GPIOs 5 V input tolerant
- Up to 18 timers (TMR)
- Up to 13 × 16-bit and 2 × 32-bit timers, each with up to 4 channels for input capture/output compare/PWM/pulse counting
- 2 watchdog timers (general WDT and window WWDT)
- SysTick timer: 24-bit down counter
- ERTC: enhanced RTC with auto-wakeup, alarm, sub-second precision, hardware calendar, and calibration
- Up to 23 communication interfaces
- Up to 3 I2C interfaces, supporting SMBus/PMBus
- Up to 4 USART / 4 UART interfaces, supporting ISO7816, LIN, IrDA, modem control, and RS485 driver enable; configurable TX/RX pin swap
- Up to 4 SPI interfaces (36 Mbit/s), all 4 usable as I2S; I2S2/I2S3 support full-duplex
- Up to 2 CAN interfaces (2.0B Active)
- Up to 2 OTG full-speed controllers, Crystal-less operation supported in device mode
- Up to 2 SDIO interfaces
- Infrared transmitter (IRTMR)
- 10/100M Ethernet MAC (EMAC): dedicated DMA and 4 KB SRAM, IEEE 1588 support, MII/RMII interface (AT32F437 only)
C3029581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT32F435RMT7 | ARTERY | LQFP-64(10x10) | 115 | $ 4.8474 |



